
0027565 | |
|---|---|
DigiKey Part Number | 2181-0027565-ND 2181-0027565-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027565 |
Description | CABLE 12 COND 18 AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 56/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.441" (11.20mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 5 | 7,59800 € | 37,99 € |
| 10 | 7,23300 € | 72,33 € |
| 25 | 6,77320 € | 169,33 € |
| 50 | 6,44240 € | 322,12 € |
| 100 | 6,12510 € | 612,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 4,45274 € | 7.302,49 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 10,12690 € |

