
0027538 | |
|---|---|
DigiKey Part Number | 2181-0027538-ND 2181-0027538-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027538 |
Description | CABLE 25 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 28/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.528" (13.41mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 5 | 10,13400 € | 50,67 € |
| 10 | 9,64600 € | 96,46 € |
| 25 | 9,03200 € | 225,80 € |
| 50 | 8,58980 € | 429,49 € |
| 100 | 8,16530 € | 816,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 5,35253 € | 8.778,15 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

