
0027373 | |
|---|---|
DigiKey Part Number | 2181-0027373-ND 2181-0027373-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027373 |
Description | CABLE 7 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 140/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.528" (13.41mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 5 | 9,88200 € | 49,41 € |
| 10 | 9,40700 € | 94,07 € |
| 25 | 8,80760 € | 220,19 € |
| 50 | 8,37620 € | 418,81 € |
| 100 | 7,96250 € | 796,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 5,90890 € | 9.690,60 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

