
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.551" (13.99mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 5 | Operating Temperature -50°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 30/0.0102" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 19,61900 € | 980,95 € |
| 100 | 18,63890 € | 1.863,89 € |
| 150 | 18,08407 € | 2.712,61 € |
| 250 | 17,40352 € | 4.350,88 € |
| 350 | 16,96620 € | 5.938,17 € |
| 500 | 16,51192 € | 8.255,96 € |
| Unit Price without VAT: | 19,61900 € |
|---|---|
| Unit Price with VAT: | 23,34661 € |

