
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.504" (12.80mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 30/0.0102" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 16,34690 € | 1.634,69 € |
| 200 | 15,52355 € | 3.104,71 € |
| 300 | 15,05737 € | 4.517,21 € |
| 500 | 14,48544 € | 7.242,72 € |
| Unit Price without VAT: | 16,34690 € |
|---|---|
| Unit Price with VAT: | 19,45281 € |

