
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.472" (11.99mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 30/0.0102" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 14,08550 € | 1.408,55 € |
| 200 | 13,37765 € | 2.675,53 € |
| 300 | 12,97677 € | 3.893,03 € |
| 500 | 12,48516 € | 6.242,58 € |
| Unit Price without VAT: | 14,08550 € |
|---|---|
| Unit Price with VAT: | 16,76175 € |

