
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.740" (18.80mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 12 | Operating Temperature -50°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 30/0.0102" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 35,85460 € | 1.792,73 € |
| 100 | 34,04740 € | 3.404,74 € |
| 150 | 33,02387 € | 4.953,58 € |
| 250 | 31,76844 € | 7.942,11 € |
| Unit Price without VAT: | 35,85460 € |
|---|---|
| Unit Price with VAT: | 42,66697 € |

