5 Conductor Multi-Conductor Cable Gray 18 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015705

DigiKey Part Number
2181-0015705-ND
Manufacturer
Manufacturer Product Number
0015705
Description
CABLE 5 COND 18 AWG GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.433" (11.00mm)
Series
Shield Type
Braid
Packaging
Bulk
Jacket Color
Gray
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
5
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1643,27756 €537,52 €
Unit Price without VAT:3,27756 €
Unit Price with VAT:3,90030 €