
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.843" (21.41mm) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 25 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | 9,57191 € | 2.354,69 € |
| Unit Price without VAT: | 9,57191 € |
|---|---|
| Unit Price with VAT: | 11,39057 € |

