
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.492" (12.50mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Yellow |
Cable Type | Voltage 750 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 90°C |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 50/0.0102" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 14,00820 € | 1.400,82 € |
| 200 | 13,30440 € | 2.660,88 € |
| 300 | 12,90580 € | 3.871,74 € |
| 500 | 12,41692 € | 6.208,46 € |
| 700 | 12,10274 € | 8.471,92 € |
| Unit Price without VAT: | 14,00820 € |
|---|---|
| Unit Price with VAT: | 16,66976 € |

