
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.654" (16.60mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Yellow |
Cable Type | Voltage 750 V |
Number of Conductors 7 | Operating Temperature -50°C ~ 90°C |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 30/0.0102" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 22,65270 € | 11.326,35 € |
| Unit Price without VAT: | 22,65270 € |
|---|---|
| Unit Price with VAT: | 26,95671 € |

