
00127643 | |
|---|---|
DigiKey Part Number | 5614-00127643-ND 5614-00127643-DS-ND |
Manufacturer | |
Manufacturer Product Number | 00127643 |
Description | OLFLEX 540 CP 4G1,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Yellow 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 750 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,78000 € | 21,78 € |
| 5 | 19,43000 € | 97,15 € |
| 10 | 18,48800 € | 184,88 € |
| 25 | 17,30280 € | 432,57 € |
| 50 | 16,44880 € | 822,44 € |
| 100 | 15,62940 € | 1.562,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,69966 € | 5.349,83 € |
| Unit Price without VAT: | 21,78000 € |
|---|---|
| Unit Price with VAT: | 25,91820 € |

