
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,91770 € | 891,77 € |
| 200 | 8,47260 € | 1.694,52 € |
| 300 | 8,22063 € | 2.466,19 € |
| 500 | 7,91158 € | 3.955,79 € |
| 700 | 7,71299 € | 5.399,09 € |
| 1.000 | 7,50670 € | 7.506,70 € |
| Unit Price without VAT: | 8,91770 € |
|---|---|
| Unit Price with VAT: | 10,61206 € |

