
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.402" (10.21mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,49710 € | 949,71 € |
| 200 | 9,02255 € | 1.804,51 € |
| 300 | 8,75393 € | 2.626,18 € |
| 500 | 8,42452 € | 4.212,26 € |
| 700 | 8,21283 € | 5.748,98 € |
| 1.000 | 7,99292 € | 7.992,92 € |
| Unit Price without VAT: | 9,49710 € |
|---|---|
| Unit Price with VAT: | 11,30155 € |

