
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,54640 € | 854,64 € |
| 200 | 8,12015 € | 1.624,03 € |
| 300 | 7,87883 € | 2.363,65 € |
| 500 | 7,58280 € | 3.791,40 € |
| 700 | 7,39263 € | 5.174,84 € |
| 1.000 | 7,19505 € | 7.195,05 € |
| Unit Price without VAT: | 8,54640 € |
|---|---|
| Unit Price with VAT: | 10,17022 € |

