5 Conductor Multi-Conductor Cable Yellow 14 AWG 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00123043

DigiKey Part Number
5614-00123043-ND
5614-00123043-DS-ND
Manufacturer
Manufacturer Product Number
00123043
Description
OLFLEX 450 P 5G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Yellow 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.535" (13.59mm)
Shield Type
-
Length
3281' (1000.0m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,07000 €14,07 €
512,56000 €62,80 €
1011,95500 €119,55 €
2511,19160 €279,79 €
5010,64200 €532,10 €
10010,11500 €1.011,50 €
Spool
QuantityUnit PriceExt Price
5007,15030 €3.575,15 €
Manufacturers Standard Package
Unit Price without VAT:14,07000 €
Unit Price with VAT:16,74330 €