3 Conductor Multi-Conductor Cable Yellow 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0012302

DigiKey Part Number
5614-0012302-ND
Manufacturer
Manufacturer Product Number
0012302
Description
OLFLEX 450 P 3G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
50/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.417" (10.59mm)
Part Status
Active
Jacket Color
Yellow
Cable Type
Voltage
500 V
Number of Conductors
3
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1005,15380 €515,38 €
2004,89845 €979,69 €
3004,75390 €1.426,17 €
5004,57664 €2.288,32 €
7004,46277 €3.123,94 €
1.0004,34453 €4.344,53 €
Manufacturers Standard Package
Unit Price without VAT:5,15380 €
Unit Price with VAT:6,13302 €