5 Conductor Multi-Conductor Cable Yellow 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00122043

DigiKey Part Number
5614-00122043-ND
Manufacturer
Manufacturer Product Number
00122043
Description
OLFLEX 450 P 5G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Yellow 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.433" (11.00mm)
Part Status
Active
Jacket Color
Yellow
Cable Type
Voltage
500 V
Number of Conductors
5
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1005,17920 €517,92 €
2004,92255 €984,51 €
3004,77730 €1.433,19 €
5004,59916 €2.299,58 €
7004,48476 €3.139,33 €
1.0004,36589 €4.365,89 €
Manufacturers Standard Package
Unit Price without VAT:5,17920 €
Unit Price with VAT:6,16325 €