
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.398" (10.11mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,74110 € | 474,11 € |
| 200 | 4,50655 € | 901,31 € |
| 300 | 4,37377 € | 1.312,13 € |
| 500 | 4,21092 € | 2.105,46 € |
| 700 | 4,10633 € | 2.874,43 € |
| 1.000 | 3,99769 € | 3.997,69 € |
| Unit Price without VAT: | 4,74110 € |
|---|---|
| Unit Price with VAT: | 5,64191 € |

