3 Conductor Multi-Conductor Cable Yellow 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0012202

DigiKey Part Number
5614-0012202-ND
Manufacturer
Manufacturer Product Number
0012202
Description
OLFLEX 450 P 3G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.366" (9.30mm)
Part Status
Active
Jacket Color
Yellow
Cable Type
Voltage
500 V
Number of Conductors
3
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.364 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1.0003,11786 €3.117,86 €
Manufacturers Standard Package
Unit Price without VAT:3,11786 €
Unit Price with VAT:3,71025 €