2 Conductor Multi-Conductor Cable Yellow 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0012101

DigiKey Part Number
5614-0012101-ND
Manufacturer
Manufacturer Product Number
0012101
Description
OLFLEX 450 P 2X1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.307" (7.80mm)
Part Status
Active
Jacket Color
Yellow
Cable Type
Voltage
500 V
Number of Conductors
2
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1002,57520 €257,52 €
2002,44885 €489,77 €
3002,37727 €713,18 €
5002,28954 €1.144,77 €
7002,23317 €1.563,22 €
1.0002,17465 €2.174,65 €
Manufacturers Standard Package
Unit Price without VAT:2,57520 €
Unit Price with VAT:3,06449 €