5 Conductor Multi-Conductor Cable Gray 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011037

DigiKey Part Number
5614-0011037-ND
Manufacturer
Manufacturer Product Number
0011037
Description
OLFLEX 140 H05VV5-F 5G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
50/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.539" (13.69mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
5
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
5003,82864 €1.914,32 €
1.0003,63501 €3.635,01 €
1.5003,52534 €5.288,01 €
2.5003,39082 €8.477,05 €
Manufacturers Standard Package
Unit Price without VAT:3,82864 €
Unit Price with VAT:4,55608 €