3 Conductor Multi-Conductor Cable Gray 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011036

DigiKey Part Number
5614-0011036-ND
Manufacturer
Manufacturer Product Number
0011036
Description
OLFLEX 140 H05VV5-F 3G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
50/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.441" (11.20mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
3
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
5002,50796 €1.253,98 €
1.0002,38194 €2.381,94 €
1.5002,31057 €3.465,85 €
2.5002,22305 €5.557,63 €
3.5002,16681 €7.583,84 €
Manufacturers Standard Package
Unit Price without VAT:2,50796 €
Unit Price with VAT:2,98447 €