18 Conductor Multi-Conductor Cable Gray 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011022

DigiKey Part Number
5614-0011022-ND
Manufacturer
Manufacturer Product Number
0011022
Description
OLFLEX 140 H05VV5-F 18G1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.677" (17.20mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
18
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
5005,86972 €2.934,86 €
1.0005,57079 €5.570,79 €
1.5005,40146 €8.102,19 €
Manufacturers Standard Package
Unit Price without VAT:5,86972 €
Unit Price with VAT:6,98497 €