
0011019 | |
|---|---|
DigiKey Part Number | 5614-0011019-ND 5614-0011019-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0011019 |
Description | OLFLEX 140 H05VV5-F 5G1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.386" (9.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 3281' (1000.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 5 | Voltage 500 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 32/0.0083" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 5 | 3,63600 € | 18,18 € |
| 10 | 3,46200 € | 34,62 € |
| 25 | 3,24400 € | 81,10 € |
| 50 | 3,08680 € | 154,34 € |
| 100 | 2,93630 € | 293,63 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.000 | 1,77403 € | 1.774,03 € |
| 2.000 | 1,68436 € | 3.368,72 € |
| 3.000 | 1,63358 € | 4.900,74 € |
| 5.000 | 1,57129 € | 7.856,45 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

