25 Conductor Multi-Conductor Cable Gray 19 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011014

DigiKey Part Number
5614-0011014-ND
Manufacturer
Manufacturer Product Number
0011014
Description
OLFLEX 140 H05VV5-F 25G0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Gray 19 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
24/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.768" (19.51mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
25
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
5006,87954 €3.439,77 €
1.0006,52828 €6.528,28 €
Manufacturers Standard Package
Unit Price without VAT:6,87954 €
Unit Price with VAT:8,18665 €