
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61516 € | 807,58 € |
| 1.000 | 1,53449 € | 1.534,49 € |
| 1.500 | 1,48882 € | 2.233,23 € |
| 2.500 | 1,43281 € | 3.582,02 € |
| 3.500 | 1,39683 € | 4.888,90 € |
| 5.000 | 1,36620 € | 6.831,00 € |
| Unit Price without VAT: | 1,61516 € |
|---|---|
| Unit Price with VAT: | 1,92204 € |

