25 Conductor Multi-Conductor Cable Gray 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011005

DigiKey Part Number
5614-0011005-ND
Manufacturer
Manufacturer Product Number
0011005
Description
OLFLEX 140 H05VV5-F 25G0,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Gray 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
16/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.720" (18.29mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
25
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
506,48180 €324,09 €
1006,16280 €616,28 €
1505,98227 €897,34 €
2505,76088 €1.440,22 €
3505,61869 €1.966,54 €
5005,47102 €2.735,51 €
Manufacturers Standard Package
Unit Price without VAT:6,48180 €
Unit Price with VAT:7,71334 €