7 Conductor Multi-Conductor Cable Gray 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011002

DigiKey Part Number
5614-0011002-ND
Manufacturer
Manufacturer Product Number
0011002
Description
OLFLEX 140 H05VV5-F 7G0,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
16/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.409" (10.39mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
7
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1.0001,67699 €1.676,99 €
Manufacturers Standard Package
Unit Price without VAT:1,67699 €
Unit Price with VAT:1,99562 €