
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.339" (8.61mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45310 € | 145,31 € |
| 200 | 1,38220 € | 276,44 € |
| 300 | 1,34207 € | 402,62 € |
| 500 | 1,29292 € | 646,46 € |
| 700 | 1,26134 € | 882,94 € |
| 1.000 | 1,24787 € | 1.247,87 € |
| Unit Price without VAT: | 1,45310 € |
|---|---|
| Unit Price with VAT: | 1,72919 € |

