3 Conductor Multi-Conductor Cable Gray 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011000

DigiKey Part Number
5614-0011000-ND
Manufacturer
Manufacturer Product Number
0011000
Description
OLFLEX 140 H05VV5-F 3G0,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,90026 €450,13 €
1.0000,85567 €855,67 €
1.5000,83044 €1.245,66 €
2.5000,79950 €1.998,75 €
3.5000,77962 €2.728,67 €
5.0000,75898 €3.794,90 €
Manufacturers Standard Package
Unit Price without VAT:0,90026 €
Unit Price with VAT:1,07131 €