
XPW100100K-01 | |
---|---|
DigiKey Part Number | 1829-1052-ND |
Manufacturer | |
Manufacturer Product Number | XPW100100K-01 |
Description | XPICO WI-FI LOW POWER EMBEDDED I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XPW100100 xPico® Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XPW100100 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 163,36000 € | 163,36 € |
Unit Price without VAT: | 163,36000 € |
---|---|
Unit Price with VAT: | 194,39840 € |