
XPD100100S-01 | |
---|---|
DigiKey Part Number | XPD100100S-01-ND |
Manufacturer | |
Manufacturer Product Number | XPD100100S-01 |
Description | XPORT DIRECT+ DEVICE NETWORKING |
Customer Reference | |
Detailed Description | Router |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,42000 € | 82,42 € |
Unit Price without VAT: | 82,42000 € |
---|---|
Unit Price with VAT: | 98,07980 € |