
XPCW1003100K | |
|---|---|
DigiKey Part Number | 1829-1074-ND |
Manufacturer | |
Manufacturer Product Number | XPCW1003100K |
Description | XPICO WI-FI EMBEDDED IEEE 802.11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XPCW1003100 xPico® 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Power Supply |
Manufacturer Lantronix, Inc. | Utilized IC / Part XPCW1003100 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,79000 € | 273,79 € |
| Unit Price without VAT: | 273,79000 € |
|---|---|
| Unit Price with VAT: | 325,81010 € |

