XPC250300B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lantronix, Inc.
In Stock: 0
Unit Price: 37,18000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC250300B

DigiKey Part Number
XPC250300B-ND
Manufacturer
Manufacturer Product Number
XPC250300B
Description
GATEWAY 802.11 ETHERNET UART USB
Customer Reference
Detailed Description
802.11a/b/g/n Gateway Ethernet, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
802.11a/b/g/n
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, UART, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IoT Gateway
Voltage - Supply
3.3V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes