Direct

XPC240400B | |
|---|---|
DigiKey Part Number | XPC240400B-ND |
Manufacturer | |
Manufacturer Product Number | XPC240400B |
Description | GATEWAY 802.11 ETHERNET UART USB |
Customer Reference | |
Detailed Description | 802.11a/b/g/n Gateway Ethernet, UART, USB |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Lantronix, Inc. | Applications General Purpose |
Series | Interface Ethernet, UART, USB |
Packaging Tray | Data Rate (Max) 150Mbps |
Part Status Obsolete | Features IoT Gateway |
Function Gateway | Voltage - Supply 3.3V |
Modulation or Protocol 802.11a/b/g/n |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPC240400B-02 | Lantronix, Inc. | 200 | 1829-1113-ND | 29,31000 € | Direct |


