
XPC240300S-02 | |
|---|---|
DigiKey Part Number | XPC240300S-02-ND |
Manufacturer | |
Manufacturer Product Number | XPC240300S-02 |
Description | XPICO 240 EMBEDDED IOT GW, 802.1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway Ethernet, UART, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,81000 € | 32,81 € |
| Unit Price without VAT: | 32,81000 € |
|---|---|
| Unit Price with VAT: | 39,04390 € |

