Direct

XPC240200S | |
|---|---|
DigiKey Part Number | 1829-1090-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPC240200S |
Description | GATEWAY 802.11 ETHERNET UART USB |
Customer Reference | |
Detailed Description | 802.11a/b/g/n Gateway Ethernet, UART, USB |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Lantronix, Inc. | Applications General Purpose |
Series | Interface Ethernet, UART, USB |
Packaging Tape & Reel (TR) | Data Rate (Max) 150Mbps |
Part Status Obsolete | Features IoT Gateway |
Function Gateway | Voltage - Supply 3.3V |
Modulation or Protocol 802.11a/b/g/n |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPC240200S-02 | Lantronix, Inc. | 15 | 1829-XPC240200S-02CT-ND | 56,29000 € | Direct |


