
WP500100S-01 | |
---|---|
DigiKey Part Number | WP500100S-01-ND |
Manufacturer | |
Manufacturer Product Number | WP500100S-01 |
Description | WIPORT NR (NO RADIO) SAMPLE IN T |
Customer Reference | |
Detailed Description | 802.11b/g Gateway Ethernet, I2C, SPI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11b/g | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, I2C, SPI | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Base Product Number |