Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.3V LC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN-GLC-SX-MM-RGD

DigiKey Part Number
1829-TN-GLC-SX-MM-RGD-ND
Manufacturer
Manufacturer Product Number
TN-GLC-SX-MM-RGD
Description
IC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.3V LC Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Lantronix, Inc.
Applications
Ethernet, Fibre Channel
Series
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
LC
Part Status
Active
Mounting Type
Pluggable, SFP
Data Rate
1.25Gbps
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,60000 €33,60 €
Manufacturers Standard Package
Unit Price without VAT:33,60000 €
Unit Price with VAT:39,98400 €