
TN-GLC-LHX-SM-RGD | |
|---|---|
DigiKey Part Number | 1829-TN-GLC-LHX-SM-RGD-ND |
Manufacturer | |
Manufacturer Product Number | TN-GLC-LHX-SM-RGD |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Lantronix, Inc. | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,11000 € | 236,11 € |
| Unit Price without VAT: | 236,11000 € |
|---|---|
| Unit Price with VAT: | 280,97090 € |

