
TN-GLC-FE-100EX-RGD | |
|---|---|
DigiKey Part Number | 1829-TN-GLC-FE-100EX-RGD-ND |
Manufacturer | |
Manufacturer Product Number | TN-GLC-FE-100EX-RGD |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 155Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Category | Wavelength 1310nm |
Manufacturer Lantronix, Inc. | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 155Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,26000 € | 261,26 € |
| Unit Price without VAT: | 261,26000 € |
|---|---|
| Unit Price with VAT: | 310,89940 € |

