
SM24TBT2DPB-LA | |
|---|---|
DigiKey Part Number | 1829-SM24TBT2DPB-LA-ND |
Manufacturer | |
Manufacturer Product Number | SM24TBT2DPB-LA |
Description | IC |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 26 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 26 | |
Copper Ports | 26 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 24 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 120VAC, 200 ~ 277VAC, 194 ~ 254VDC, 306 ~ 334VDC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 40°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.508,66000 € | 2.508,66 € |
| Unit Price without VAT: | 2.508,66000 € |
|---|---|
| Unit Price with VAT: | 2.985,30540 € |

