
SM24TBT2DPB-2XPS-SA | |
|---|---|
DigiKey Part Number | 1829-SM24TBT2DPB-2XPS-SA-ND |
Manufacturer | |
Manufacturer Product Number | SM24TBT2DPB-2XPS-SA |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 26 Ports |
Category | Fiber Ports 2 |
Manufacturer Lantronix, Inc. | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | PoE Ports 24 |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 100 ~ 120VAC, 200 ~ 277VAC, 194 ~ 254VDC, 306 ~ 334VDC |
Number of Ports 26 | Mounting Type Rack Mount |
Copper Ports 26 | Operating Temperature 0°C ~ 40°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.317,93000 € | 3.317,93 € |
| Unit Price without VAT: | 3.317,93000 € |
|---|---|
| Unit Price with VAT: | 3.948,33670 € |

