SLSLP400USB-01-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lantronix, Inc.
In Stock: 1
Unit Price: 528,19000 €
Datasheet
Image for SLSLP400USB-01-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSLP400USB-01-D

DigiKey Part Number
1829-SLSLP400USB-01-D-ND
Manufacturer
Manufacturer Product Number
SLSLP400USB-01-D
Description
SPIDER DUO, LOCAL PORT
Customer Reference
Detailed Description
1 Port USB KVM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
USB KVM
Number of Ports
1
Peripherals
USB, VGA
Mounting Type
-
Includes
-
Requires
-
Size
1.40" L x 2.30" W x 5.20" H (35.6mm x 58.4mm x 132.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes