
SLSLP400PS2-02 | |
|---|---|
DigiKey Part Number | 1829-SLSLP400PS2-02-ND |
Manufacturer | |
Manufacturer Product Number | SLSLP400PS2-02 |
Description | SPIDER DUO, LOCAL PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Port PS/2, USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2, USB KVM | |
Number of Ports | 1 | |
Peripherals | USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | - | |
Includes | - | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,19000 € | 528,19 € |
| Unit Price without VAT: | 528,19000 € |
|---|---|
| Unit Price with VAT: | 628,54610 € |

