cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC80322201SM

DigiKey Part Number
1829-SLC80322201SM-ND
Manufacturer
Manufacturer Product Number
SLC80322201SM
Description
SLC8000 32-PORT DUAL AC POWER SU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Advanced 32 Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Advanced
Configuration
Fixed
Number of Ports
32
Copper Ports
32
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.640,01000 €3.640,01 €
Manufacturers Standard Package
Unit Price without VAT:3.640,01000 €
Unit Price with VAT:4.331,61190 €