
SLC80162211G | |
|---|---|
DigiKey Part Number | 1829-1093-ND |
Manufacturer | |
Manufacturer Product Number | SLC80162211G |
Description | NETWORK SWITCH-MANAGED 18 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Lantronix, Inc. | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP, Gigabit |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 100 ~ 240VAC |
Configuration Fixed + SFP | Mounting Type Rack Mount |
Number of Ports 18 | Operating Temperature 0°C ~ 50°C |
Copper Ports 16 | Base Product Number |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.986,79000 € | 2.986,79 € |
| Unit Price without VAT: | 2.986,79000 € |
|---|---|
| Unit Price with VAT: | 3.554,28010 € |


