
SLB882KIT-20P | |
---|---|
DigiKey Part Number | 1829-1133-ND |
Manufacturer | |
Manufacturer Product Number | SLB882KIT-20P |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | - | |
Number of Ports | 10 | |
Copper Ports | 10 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Base Product Number |