SGX51502M2ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SGX51502M2ES
SGX51502M2ES
SGX51502M2ES

SGX51502M2ES

DigiKey Part Number
1829-1123-ND
Manufacturer
Manufacturer Product Number
SGX51502M2ES
Description
SGX 5150 IOT GATEWAY FOR MEDICAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n/ac
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
921kbps
Features
IoT Gateway
Voltage - Supply
9 ~ 30VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1517,69000 €517,69 €
Manufacturers Standard Package
Unit Price without VAT:517,69000 €
Unit Price with VAT:616,05110 €